Print Page
10.611 In Stock
33.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.287 | 
| 50+ | €0.219 | 
| 250+ | €0.193 | 
| 500+ | €0.176 | 
| 1500+ | €0.162 | 
| 3000+ | €0.150 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF010-2
Order Code9350276
Product RangeMF-MSMF
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangeMF-MSMF
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Bourns MF-MSMF series are PTC resettable fuses. These fuses are approved by UL, CSA and TUV safety standards.
- Automotive grade AEC-Q200 qualified
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Surface mount packaging for automated assembly
- Standard 4532 (1812) footprint
- Voltage rating range from 6V to 60V
- Current rating range from 10A to 100A
- Holding current range from 0.10A to 2.60A at 23°C
- Tripping current range from 0.30A to 5.20A at 23°C
- Tripped power dissipation range from 0.8W to 1.2W at 23°C
- Operating temperature range from -40°C to 85°C
Applications
Automotive, Safety
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
MF-MSMF
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MF-MSMF010-2
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108