Print Page
1.466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.488 |
50+ | €0.429 |
250+ | €0.341 |
500+ | €0.316 |
1500+ | €0.294 |
Price for:Each
Minimum: 5
Multiple: 5
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT200-2
Order Code2810349
Product RangeMF-RHT
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RHT
Voltage Rating16VDC
Holding Current2A
Trip Current3.8A
Time to Trip3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter9.4mm
Length-
Thickness3mm
Height14mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Automotive compliant MF-RHT Series offer resettable fault protection of general electronic equipment. With an operating temperature of upto 125°C, a choice of operating currents and low thermal derating factor, the AEC-Q200 compliant MF-RHT Series is suitable for many automotive applications.
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- Operating Temperature range up to 125°C
- Low thermal derating factor
- Higher hold currents at elevated temperature
- Choice of operating currents
- Resettable fault protection of general electronic equipment
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-RHT
Holding Current
2A
Time to Trip
3s
Current Rating Max
100A
Diameter
9.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17