Print Page
18.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€1,464.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMDF050-2
Order Code2321351
Product RangeMF-SMDF
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Thermistor MountingSMD
Product RangeMF-SMDF
Voltage Rating60VDC
Holding Current550mA
Trip Current1.2A
Time to Trip3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The MF-SMDF series PTC Resettable Fuse for Power Over Ethernet (IEEE 802.3) port protection and Telecom equipment low voltage protection.
- Very low profile
- Very fast tripping time
- High voltage
- 2018 footprint
Applications
Communications & Networking, Automotive
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Product Range
MF-SMDF
Holding Current
550mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
1.2A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability