Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-07D431K
Order Code3373342
Product RangeMOV-07DxxxK
Technical Datasheet
2.876 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.124 |
50+ | €0.0877 |
250+ | €0.080 |
500+ | €0.0735 |
1000+ | €0.0659 |
2000+ | €0.0582 |
Price for:Each
Minimum: 5
Multiple: 5
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D431K
Order Code3373342
Product RangeMOV-07DxxxK
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeMOV-07DxxxK
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
275V
Product Range
MOV-07DxxxK
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MOV-07D431K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability