Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPAC18R1-33D28F
Order Code3973970
Product RangePAC18R Series
Technical Datasheet
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.560 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1000
Multiple: 1000
€1,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPAC18R1-33D28F
Order Code3973970
Product RangePAC18R Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents16 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingBushing Mount, Through Hole
Product RangePAC18R Series
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels1Channels
Shaft TypeFlatted End
Shaft Length28.9mm
Shaft Diameter6.34mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-35°C
Operating Temperature Max70°C
IP RatingIP64
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Gray Code
Product Range
PAC18R Series
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6.34mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
1Channels
Shaft Length
28.9mm
Supply Voltage Min
-
Operating Temperature Min
-35°C
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
Product traceability