Print Page
1.471 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
3+ | €1.650 |
5+ | €1.540 |
10+ | €1.430 |
20+ | €1.330 |
50+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC16-4220F-S0024
Order Code2321814
Product RangePEC16
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePEC16
Rotational Speed Max100rpm
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PEC16-4220F-S0024 is a 16mm Incremental Encoder with 20mm standard insulated flat shaft. Encoder can used for push momentary switch.
- Compact Design, Long Life and High Reliability
- Low Cost Compared to Optical Type Encoders
- PC Horizontal/Rear Facing Terminal Configuration
- 24 Detents
- 24 Pulses per 360° Rotation
- Available in Wide Variety of Configurations to Meet Many User Requirements
Applications
Audio, Consumer Electronics, Communications & Networking
Warnings
Device is tested using standard noise reduction filters, for optimum performance, designers should use noise reduction filters in their circuits.
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC16
Rotational Life Cycles
100000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
Product traceability