Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-FB1-50
Order Code3997283
Product RangePF-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €51.270 |
Price for:Each
Minimum: 100
Multiple: 100
€5,127.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-FB1-50
Order Code3997283
Product RangePF-F Series
Technical Datasheet
Product RangePF-F Series
Fuse Current50A
Voltage Rating VAC800V
Voltage Rating VDC800V
Fuse Size Imperial1.1" x 4.4"
Blow CharacteristicaR
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PF-F Series
Voltage Rating VAC
800V
Fuse Size Imperial
1.1" x 4.4"
SVHC
No SVHC (21-Jan-2025)
Fuse Current
50A
Voltage Rating VDC
800V
Blow Characteristic
aR
Technical Docs (1)
Alternatives for PF-FB1-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability