Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN048-ED21A12S
Order Code4154314
Product RangePLN Series
Technical Datasheet
126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.720 |
10+ | €7.470 |
25+ | €7.090 |
50+ | €6.200 |
100+ | €5.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN048-ED21A12S
Order Code4154314
Product RangePLN Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating4A
Frequency Range100kHz
Power Rating48W
Isolation Voltage1.75kV
Primary Voltages33V to 57V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePLN Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
100kHz
Isolation Voltage
1.75kV
Secondary Voltages
12V
Product Range
PLN Series
Current Rating
4A
Power Rating
48W
Primary Voltages
33V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104