Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN050-ED21A05S
Order Code4154315
Product RangePLN Series
Technical Datasheet
149 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.910 |
| 10+ | €6.490 |
| 25+ | €6.160 |
| 50+ | €5.870 |
| 100+ | €5.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN050-ED21A05S
Order Code4154315
Product RangePLN Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating10A
Frequency Range100kHz
Power Rating50W
Isolation Voltage1.75kV
Primary Voltages33V to 57V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePLN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
100kHz
Isolation Voltage
1.75kV
Secondary Voltages
5V
Product Range
PLN Series
Current Rating
10A
Power Rating
50W
Primary Voltages
33V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability