Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPSL01-1082A-103B1
Order Code2838882
Product RangePSL Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.940 |
5+ | €41.320 |
10+ | €37.690 |
25+ | €35.990 |
50+ | €33.610 |
120+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€44.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSL01-1082A-103B1
Order Code2838882
Product RangePSL Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsSnap-in
Product RangePSL Series
Product Length157mm
Product Width15mm
Product Height25.6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
-
Product Range
PSL Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
157mm
Product Height
25.6mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11