Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPSP01-082A-103B2
Order Code2706334
Product RangePSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.230 |
5+ | €38.560 |
10+ | €32.340 |
25+ | €30.620 |
50+ | €28.900 |
168+ | €27.180 |
Price for:Each
Minimum: 1
Multiple: 1
€40.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSP01-082A-103B2
Order Code2706334
Product RangePSP Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsSnap-in
Product RangePSP Series
Product Length157mm
Product Width14mm
Product Height44.4mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead (25-Jun-2025)
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
-
Product Range
PSP Series
Product Width
14mm
Operating Temperature Min
-10°C
SVHC
Lead (25-Jun-2025)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
157mm
Product Height
44.4mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
Product traceability