Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
1.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
10+ | €2.420 |
50+ | €2.210 |
100+ | €2.150 |
200+ | €1.980 |
700+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPT61020EL
Order Code2313530
Technical Datasheet
Compatible With10/100/1000 Base-T PoE
No. of Ports4 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT61020EL is a LAN 10/100/1000 Base-T transformer module. It is designed for long haul gigabit Ethernet 10/100/1000 base-T full duplex applications.
- Compliant with IEEE802.3ab draft standards for 1000 Base-T
- Low profile surface mount packaging designed for reflow process (245° peak)
- Supports 4 pairs of category 5 UTP cables
- Inductance of 350µH minimum with 8mA DC bias at 100KHz, 0.2V
- Leakage Inductance of 0.50µH max at 100KHz, 0.2V
- DC Resistance of 0.90 ohm max
- Insertion loss of 0.3-100MHz
- Turns ratio of 1 CT:1±5 %
- Isolation Hi-pot of 1500VAC, 1mA, 1sec
- Extended temperature
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
4 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability