Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTB0143-2010BPB103
Order Code1688409
Product RangePTB Series
Technical Datasheet
392 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.320 |
5+ | €4.890 |
10+ | €4.460 |
20+ | €4.230 |
40+ | €4.000 |
100+ | €3.760 |
Price for:Each
Minimum: 1
Multiple: 1
€5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTB0143-2010BPB103
Order Code1688409
Product RangePTB Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTB Series
Product Length128mm
Product Width15mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTB0143-2010BPB103 is a low profile slide potentiometer with metal housing and a long life carbon element. It is suitable for audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.
- 100mm travel, metal lever
- Single gang, linear resistance taper
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
Carbon
Product Range
PTB Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
128mm
Product Height
8mm
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021228
Product traceability