Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL181S-104J-RC
Order Code2858889
Product RangeRL181S Series
Technical Datasheet
562 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
5+ | €1.190 |
10+ | €1.060 |
20+ | €1.010 |
40+ | €0.940 |
100+ | €0.869 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-104J-RC
Order Code2858889
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance100mH
DC Current Rating9mA
DC Resistance Max82ohm
Inductance Tolerance± 5%
Self Resonant Frequency90kHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
9mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
100mH
DC Resistance Max
82ohm
Self Resonant Frequency
90kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004113
Product traceability