Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-100K-RC
Order Code1929715
Product RangeRL622 Series
Technical Datasheet
841 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.780 |
5+ | €0.756 |
10+ | €0.611 |
20+ | €0.605 |
40+ | €0.599 |
100+ | €0.530 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-100K-RC
Order Code1929715
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance10µH
Inductor ConstructionUnshielded
DC Current Rating3A
RMS Current (Irms)3A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
Self Resonant Frequency14MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
RMS Current (Irms)
3A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
10µH
DC Current Rating
3A
DC Resistance Max
0.045ohm
Self Resonant Frequency
14MHz
Alternatives for RL622-100K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
Product traceability