Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL875S-222K-RC
Order Code2434818
Product RangeRL875S Series
Technical Datasheet
801 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
| 5+ | €1.210 |
| 10+ | €1.090 |
| 25+ | €1.020 |
| 50+ | €0.923 |
| 200+ | €0.825 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL875S-222K-RC
Order Code2434818
Product RangeRL875S Series
Technical Datasheet
Product RangeRL875S Series
Inductance2.2mH
DC Current Rating160mA
DC Resistance Max7.56ohm
Inductance Tolerance± 10%
Self Resonant Frequency1MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL875S Series
DC Current Rating
160mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
2.2mH
DC Resistance Max
7.56ohm
Self Resonant Frequency
1MHz
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012