Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSH-100-100
Order Code4540738
Product RangeRiedon RSH Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.230 |
| 3+ | €61.220 |
| 5+ | €57.220 |
| 10+ | €53.210 |
| 20+ | €49.930 |
| 50+ | €46.650 |
Price for:Each
Minimum: 1
Multiple: 1
€65.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSH-100-100
Order Code4540738
Product RangeRiedon RSH Series
Technical Datasheet
Current Rating100A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSH Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
100A
Operating Temperature Min
-40°C
Product Range
Riedon RSH Series
Accuracy
0.25%
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability