Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSH-300-50
Order Code4540740
Product RangeRiedon RSH Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.100 |
3+ | €47.410 |
5+ | €42.710 |
10+ | €38.020 |
20+ | €35.250 |
50+ | €32.480 |
Price for:Each
Minimum: 1
Multiple: 1
€52.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSH-300-50
Order Code4540740
Product RangeRiedon RSH Series
Technical Datasheet
Current Rating300A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSH Series
SVHCLead (21-Jan-2025)
Technical Specifications
Current Rating
300A
Operating Temperature Min
-40°C
Product Range
Riedon RSH Series
Accuracy
0.25%
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability