Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSN-10-100B
Order Code4540762
Product RangeRiedon RSN Series
Technical Datasheet
7 In Stock
23 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.030 |
3+ | €44.410 |
5+ | €40.800 |
10+ | €37.180 |
20+ | €36.540 |
50+ | €35.890 |
Price for:Each
Minimum: 1
Multiple: 1
€48.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSN-10-100B
Order Code4540762
Product RangeRiedon RSN Series
Technical Datasheet
Current Rating10A
Accuracy0.1%
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeRiedon RSN Series
Technical Specifications
Current Rating
10A
Operating Temperature Min
-30°C
Product Range
Riedon RSN Series
Accuracy
0.1%
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability