Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA85SB0
Order Code2729402
Product RangeKomatsulite SA
Technical Datasheet
1.594 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.200 |
100+ | €1.030 |
500+ | €0.880 |
1000+ | €0.819 |
2500+ | €0.767 |
5000+ | €0.752 |
Price for:Each
Minimum: 10
Multiple: 10
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA85SB0
Order Code2729402
Product RangeKomatsulite SA
Technical Datasheet
Product RangeKomatsulite SA
Fuse Current25A
Voltage Rating VAC-
Functioning Temperature85°C
Fuse TerminalsSMD
Holding Temperature40°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rated 25A at 28V DC
- Miniature thermal cutoff device (TCO)
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current virtually instantaneously
- Reset temperature: 40°C (minimum
Technical Specifications
Product Range
Komatsulite SA
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Fuse Current
25A
Functioning Temperature
85°C
Holding Temperature
40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05