Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-391K
Order Code2374013
Product RangeSDE1006A Series
Technical Datasheet
2.900 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.829 |
10+ | €0.709 |
50+ | €0.644 |
200+ | €0.502 |
400+ | €0.464 |
800+ | €0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-391K
Order Code2374013
Product RangeSDE1006A Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeSDE1006A Series
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
700mA
DC Resistance Max
1.3ohm
Product Length
10mm
Product Height
5.4mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability