Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-221KL
Order Code1827991
Product RangeSDR0403 Series
Technical Datasheet
1.955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.429 |
50+ | €0.343 |
250+ | €0.288 |
500+ | €0.262 |
1000+ | €0.236 |
2000+ | €0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-221KL
Order Code1827991
Product RangeSDR0403 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)220mA
Inductor ConstructionUnshielded
Saturation Current (Isat)330mA
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max4.4ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
4.4ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351
Product traceability