Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-2R2ML
Order Code2786938
Product RangeSDR0403 Series
Technical Datasheet
4.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-2R2ML
Order Code2786938
Product RangeSDR0403 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.9A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Product Overview
The SDR0403 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Low profile of only 3.2mm
- Low inductance values
- Available in E12 series
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.047ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.9A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability