Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-4R7ML
Order Code1827980
Product RangeSDR0403 Series
Technical Datasheet
332 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
50+ | €0.317 |
250+ | €0.265 |
500+ | €0.248 |
1000+ | €0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-4R7ML
Order Code1827980
Product RangeSDR0403 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.094ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SDR0403-4R7ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367
Product traceability