Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-182KL
Order Code2328917
Product RangeSDR1006 Series
Technical Datasheet
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.788 |
| 10+ | €0.684 |
| 50+ | €0.627 |
| 200+ | €0.507 |
| 400+ | €0.479 |
| 800+ | €0.365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-182KL
Order Code2328917
Product RangeSDR1006 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)170mA
Inductor ConstructionUnshielded
Saturation Current (Isat)380mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max6.8ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
170mA
Saturation Current (Isat)
380mA
Product Range
SDR1006 Series
DC Resistance Max
6.8ohm
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability