Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-2R5ML
Order Code2328919
Product RangeSDR1006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
10+ | €0.596 |
50+ | €0.537 |
200+ | €0.470 |
400+ | €0.387 |
800+ | €0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-2R5ML
Order Code2328919
Product RangeSDR1006 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Product RangeSDR1006 Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
12A
DC Resistance Max
-
Product Length
9.8mm
Product Height
5.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability