Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-150YL
Order Code2212488
Product RangeSDR2207 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.120 |
25+ | €1.020 |
50+ | €0.911 |
100+ | €0.801 |
250+ | €0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-150YL
Order Code2212488
Product RangeSDR2207 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max0.0288ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.0288ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
5A
Saturation Current (Isat)
9A
Product Range
SDR2207 Series
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005324
Product traceability