Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0402S050M-2
Order Code2849300
Product RangeSinglFuse SF-0402SxxxM
Technical Datasheet
7.945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.642 |
100+ | €0.512 |
500+ | €0.399 |
2500+ | €0.320 |
5000+ | €0.314 |
10000+ | €0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402S050M-2
Order Code2849300
Product RangeSinglFuse SF-0402SxxxM
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
24VDC
Product Range
SinglFuse SF-0402SxxxM
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability