Print Page
Image is for illustrative purposes only. Please refer to product description.
6.425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.601 |
50+ | €0.489 |
250+ | €0.385 |
500+ | €0.335 |
1000+ | €0.312 |
2000+ | €0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM453229-381N7Y
Order Code3225374
Technical Datasheet
Compatible With10/100/1000 Base-T
Transformer Type10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance380µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Compatible With
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
380µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Transformer Type
10/100/1000 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability