Print Page
Image is for illustrative purposes only. Please refer to product description.
1.600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.170 |
25+ | €2.140 |
50+ | €2.110 |
100+ | €2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91514AL-E
Order Code3703928
Technical Datasheet
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
4.3kV
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability