Print Page
Image is for illustrative purposes only. Please refer to product description.
519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
10+ | €2.720 |
25+ | €2.590 |
50+ | €2.410 |
100+ | €2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91525AL-E
Order Code4171102
Technical Datasheet
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4.3kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability