Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSPB1005-R12M
Order Code4072064
Product RangeSPB1005 Series
Technical Datasheet
940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
50+ | €0.953 |
100+ | €0.747 |
250+ | €0.638 |
500+ | €0.625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1005-R12M
Order Code4072064
Product RangeSPB1005 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSPB1005 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
SPB1005 Series
DC Resistance Max
350ohm
Product Length
10.2mm
Product Height
5mm
RMS Current (Irms)
53A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability