Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.020 |
| 10+ | €1.720 |
| 50+ | €1.460 |
| 100+ | €1.420 |
| 200+ | €1.380 |
| 400+ | €1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-1R0Y
Order Code2455017
Product RangeSRF1280A Series
Product RangeSRF1280A Series
Inductance, Parallel1µH
RMS Current, Parallel15.5A
Saturation Current, Parallel40A
DC Resistance Max, Parallel6700µohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF1280A series dual-winding shielded Power Inductor with ferrite core and tin termination. It has an enamelled copper wire winding. It is suitable for SEPIC - DC/DC converters and power supplies. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded and low radiation
- 0.47 to 4000μH Inductance range
- Up to 17.9A rated current
- AEC-Q200 qualified
- Halogen-free
- 0.25V Test voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Automotive, Lighting, Consumer Electronics
Technical Specifications
Product Range
SRF1280A Series
RMS Current, Parallel
15.5A
DC Resistance Max, Parallel
6700µohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1µH
Saturation Current, Parallel
40A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for SRF1280A-1R0Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
Product traceability