Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-161Y
Order Code2493830
Product RangeSRF3216A Series
Technical Datasheet
1.662 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.533 |
50+ | €0.384 |
250+ | €0.315 |
500+ | €0.290 |
1000+ | €0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-161Y
Order Code2493830
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating350mA
Inductance-
Product RangeSRF3216A Series
Impedance160ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
350mA
Product Range
SRF3216A Series
Inductor Case / Package
-
Product Width
1.6mm
Qualification
AEC-Q200
Inductance
-
Impedance
160ohm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SRF3216A-161Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability