Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-4R7M
Order Code2786978
Product RangeSRN4018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-4R7M
Order Code2786978
Product RangeSRN4018 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
SRN4018-4R7M is a SRN4018 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs cell phones, televisions, LCD displays.
- Semi-shielded construction, miniature size
- 4.7L (mH) inductance (at 100KHz/1V, at 25°C), 20% tolerance at 25°C
- 7.96MHz test frequency (at 25°C), 35MHz typical SRF (at 25°C), 0.084ohm maximum DCR (at 25°C)
- 1.9A RMS current (at 25°C), 2.0A saturation current (at 25°C)
- 1.8mm maximum low profile
- Ferrite core material, enamelled copper wire
- Magnetic epoxy resin coating
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.084ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability