Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-680M
Order Code2677206
Product RangeSRN4018TA Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.372 |
50+ | €0.303 |
250+ | €0.245 |
500+ | €0.222 |
1500+ | €0.198 |
3000+ | €0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-680M
Order Code2677206
Product RangeSRN4018TA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)480mA
Inductor ConstructionSemishielded
Saturation Current (Isat)520mA
Product RangeSRN4018TA Series
Inductor Case / Package-
DC Resistance Max0.89ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRN4018TA-680M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 68µH at 100KHz/1V.
- Automotive grade AEC-Q200 qualified
- Irms current of 0.48A
- Isat current of 0.52A
- DCR value of 0.89ohm
- Available in ±20% tolerance
- Typical SRF is 15MHz
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
DC Resistance Max
0.89ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233