Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-1R2Y
Order Code2932107
Product RangeSRN5020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.400 |
50+ | €0.286 |
250+ | €0.249 |
500+ | €0.227 |
1000+ | €0.201 |
2500+ | €0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-1R2Y
Order Code2932107
Product RangeSRN5020TA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.8A
Product RangeSRN5020TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
DC Resistance Max
0.02ohm
Product Length
5mm
Product Height
1.8mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
Product traceability