Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-220M
Order Code2786985
Product RangeSRN6045 Series
Technical Datasheet
10.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€209.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-220M
Order Code2786985
Product RangeSRN6045 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.142ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
SRN6045-220M is a SRN6045 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs cell phones, televisions, LCD displays.
- Semi-shielded construction, miniature size
- 22L (mH) inductance (at 100KHz/1V, at 25°C), 20% inductance tolerance at 25°C
- 2.52MHz test frequency (at 25°C), 11MHz typical SRF (at 25°C), 0.142ohm maximum DCR (at 25°C)
- 1.5A RMS current (at 25°C), 1.9A saturation current (at 25°C)
- Ferrite core material, enamelled copper wire
- Magnetic epoxy resin coating
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.9A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.142ohm
Product Length
6mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
Product traceability