Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-221M
Order Code3373366
Product RangeSRN6045 Series
Technical Datasheet
2.535 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.469 |
| 50+ | €0.373 |
| 100+ | €0.291 |
| 250+ | €0.276 |
| 500+ | €0.261 |
| 1000+ | €0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-221M
Order Code3373366
Product RangeSRN6045 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN6045 Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max1.18ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
DC Resistance Max
1.18ohm
Product Length
6mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability