Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.281 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€281.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2Y
Order Code2786994
Product RangeSRN8040 Series
Inductance2.2µH
RMS Current (Irms)6.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeSRN8040 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRN8040-2R2Y is a surface mount semi-shielded Power Inductor with ferrite core. This SRN8040 series inductor features enamelled copper wire with Sn/Ag/Cu terminal finish and magnetic epoxy resin coating. Supports 100kHz frequency and 30% inductance tolerance.
- Semi-shielded construction
- Halogen-free
- 1V Voltage
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
7.4A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.013ohm
Product Length
8mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
Product traceability