Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0320-3R3K
Order Code3410541
Product RangeSRP0320 Series
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.781 |
50+ | €0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0320-3R3K
Order Code3410541
Product RangeSRP0320 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeSRP0320 Series
Power Inductor Case3.4mm x 3.1mm x 2mm
Inductor Case / Package-
DC Resistance Max0.119ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP0320 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.3A
Power Inductor Case
3.4mm x 3.1mm x 2mm
DC Resistance Max
0.119ohm
Product Length
3.4mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001