Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0420-2R2K
Order Code3410568
Product RangeSRP0420 Series
Technical Datasheet
1.070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.605 |
50+ | €0.531 |
250+ | €0.448 |
500+ | €0.406 |
1000+ | €0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0420-2R2K
Order Code3410568
Product RangeSRP0420 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSRP0420 Series
Power Inductor Case4.4mm x 4.1mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0355ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0420 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
6.2A
Power Inductor Case
4.4mm x 4.1mm x 2mm
DC Resistance Max
0.0355ohm
Product Length
4.4mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998