Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2010TMA-R24M
Order Code3976880
Product RangeSRP2010TMA Series
Technical Datasheet
1.800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.305 |
50+ | €0.228 |
250+ | €0.178 |
500+ | €0.155 |
1000+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010TMA-R24M
Order Code3976880
Product RangeSRP2010TMA Series
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeSRP2010TMA Series
Inductor Case / Package-
Power Inductor Case2mm x 1.6mm x 0.8mm
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.24µH
Inductor Construction
Shielded
Product Range
SRP2010TMA Series
Power Inductor Case
2mm x 1.6mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
DC Resistance Max
0.0205ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001852
Product traceability