Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3212-R68M
Order Code3974267
Product RangeSRP3212 Series
Technical Datasheet
1.645 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.190 |
50+ | €0.152 |
250+ | €0.127 |
500+ | €0.117 |
1000+ | €0.0929 |
Price for:Each
Minimum: 5
Multiple: 5
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-R68M
Order Code3974267
Product RangeSRP3212 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeSRP3212 Series
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 1mm
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP3212 Series
Power Inductor Case
3.2mm x 2.5mm x 1mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.3A
Inductor Case / Package
-
DC Resistance Max
0.024ohm
Product Length
3.2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001852
Product traceability