Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R15Y
Order Code3384994
Product RangeSRP5020C Series
Technical Datasheet
265 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.655 |
| 50+ | €0.551 |
| 250+ | €0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R15Y
Order Code3384994
Product RangeSRP5020C Series
Technical Datasheet
Inductance0.15µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeSRP5020C Series
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.15µH
Inductor Construction
Shielded
Product Range
SRP5020C Series
DC Resistance Max
4000µohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability