Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R47M
Order Code3384997
Product RangeSRP5020C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R47M
Order Code3384997
Product RangeSRP5020C Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP5020C Series
Power Inductor Case5.7mm x 5.2mm x 1.8mm
DC Resistance Max7600µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP5020C-R47M
1 Product Found
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP5020C Series
DC Resistance Max
7600µohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
16A
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability