Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R2M
Order Code2808299
Product RangeSRP5020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.040 |
50+ | €0.870 |
250+ | €0.766 |
500+ | €0.723 |
1500+ | €0.660 |
3000+ | €0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R2M
Order Code2808299
Product RangeSRP5020TA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP5020TA Series
Power Inductor Case5.7mm x 5.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
11A
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
DC Resistance Max
0.028ohm
Product Length
5.7mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
Product traceability