Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-1R0M
Order Code2901811
Product RangeSRP6030CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 50+ | €1.040 |
| 100+ | €0.977 |
| 250+ | €0.895 |
| 500+ | €0.864 |
| 1000+ | €0.811 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-1R0M
Order Code2901811
Product RangeSRP6030CA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeSRP6030CA Series
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Inductor Case / Package-
DC Resistance Max6050µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP6030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
23A
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
DC Resistance Max
6050µohm
Product Length
6.6mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669
Product traceability