Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-1R0M
Order Code3780741
Product RangeSRP6530A Series
Technical Datasheet
555 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.881 |
50+ | €0.721 |
100+ | €0.593 |
250+ | €0.584 |
500+ | €0.575 |
1000+ | €0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-1R0M
Order Code3780741
Product RangeSRP6530A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP6530A Series
Inductor Case / Package-
Power Inductor Case7.1mm x 6.6mm x 3mm
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP6530A Series
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
25A
Inductor Case / Package
-
DC Resistance Max
0.01ohm
Product Length
7.1mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability