Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R56M
Order Code3780736
Product RangeSRP6530A Series
Technical Datasheet
817 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
50+ | €0.751 |
100+ | €0.593 |
250+ | €0.546 |
500+ | €0.514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R56M
Order Code3780736
Product RangeSRP6530A Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max0.0055ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
SRP6530A Series
DC Resistance Max
0.0055ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
18A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability